
* Images are for reference only
DF3-12P-2DSA(01)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3-12P-2DSA(01)
- JLCPCB Part #
- C17473696
- Package
- Plugin
- Description
- -30℃~+85℃ 1 12 12P 1x12P 250V 2mm 3A Black Brass Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1880
200+
$0.4752
500+
$0.4592
1000+
$0.4512
Related Products
Welcome back, may I help you?