This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF3-10P-2DS(01)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF3-10P-2DS(01)
JLCPCB Part #
C17236115
Package
Plugin
Description
-30℃~+85℃ 1 10 10P 1x10P 250V 2mm 3A Black Brass Right Angle UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1644
200+ $0.4658
500+ $0.4497
1000+ $0.4417
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons