
* Images are for reference only
DF3E-3P-2V(21)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3E-3P-2V(21)
- JLCPCB Part #
- C17634659
- Package
- SMD
- Description
- -55℃~+105℃ 1 1x3P 250V 2mm 3 3A 3P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5782
200+
$0.2310
500+
$0.2229
1000+
$0.2197
Welcome back, may I help you?