
* Images are for reference only
DF3A-9P-2DS
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3A-9P-2DS
- JLCPCB Part #
- C17332399
- Package
- Plugin
- Description
- -30℃~+85℃ 1 1x9P 250V 2mm 3A 9 9P Black Brass Right Angle UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4560
10+
$0.3629
30+
$0.3228
100+
$0.2730
500+
$0.2505
1000+
$0.2377
Welcome back, may I help you?