
* Images are for reference only
DF3A-6P-2DS
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3A-6P-2DS
- JLCPCB Part #
- C42448819
- Package
- Push-Pull,P=2mm
- Description
- -30℃~+85℃ 1 1x6P 250V 2mm 3A 6 6P Black Brass Right Angle UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.1503
50+
$0.1471
150+
$0.1450
500+
$0.1427
Related Products