This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF3A-13P-2DSA

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF3A-13P-2DSA
JLCPCB Part #
C17314344
Package
Plugin
Description
-30℃~+85℃ 1 13 13P 1x13P 250V 2mm 3A Black Brass Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3753
200+ $0.1497
500+ $0.1447
1000+ $0.1423

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons