
* Images are for reference only
DF3A-12P-2DSA
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3A-12P-2DSA
- JLCPCB Part #
- C17516232
- Package
- Plugin
- Description
- -55℃~+105℃ 1 12 12P 1x12P 250V 2mm 3A Black Brass Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2007
50+
$0.1964
200+
$0.1935
500+
$0.1906
Related Products
Welcome back, may I help you?