
* Images are for reference only
DF3A-10P-2DSA
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3A-10P-2DSA
- JLCPCB Part #
- C2987182
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 1 10 10P 1x10P 2mm 3A Black Brass Through Hole Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.3166
10+
$0.3101
30+
$0.3053
100+
$0.3005
Related Products
Welcome back, may I help you?