
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=0.6mm,Surface Mount,Right Angle | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 50V | |
| Color | Black | |
| Current Rating | 700mA | |
| Pins Structure | 1x3P | |
| Mounting Type | Surface Mount, Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 2.15mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 3.6mm | |
| Contact Plating | Tin | |
| Number of Pins | 3P | |
| Pitch | 0.6mm | |
| Contact Material | Copper alloy | |
| Z-Height of the Board | 1.45mm | |
| Number of PINs Per Row | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DF53-3S-0.6H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=0.6mm,Surface Mount,Right Angle | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 50V | |
| Color | Black | |
| Current Rating | 700mA | |
| Pins Structure | 1x3P | |
| Mounting Type | Surface Mount, Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 2.15mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 3.6mm | |
| Contact Plating | Tin | |
| Number of Pins | 3P | |
| Pitch | 0.6mm | |
| Contact Material | Copper alloy | |
| Z-Height of the Board | 1.45mm | |
| Number of PINs Per Row | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF53-3S-0.6H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DF53-3S-0.6H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.