
* Images are for reference only
DF22R-2P-7.92DSA(05)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF22R-2P-7.92DSA(05)
- JLCPCB Part #
- C17675779
- Package
- Plugin
- Description
- -55℃~+85℃ 1 1kV 1x2P 2 25A 2P 7.92mm Copper alloy Gold Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2126
200+
$0.4851
500+
$0.4674
1000+
$0.4610
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?