
* Images are for reference only
DF63C-3P-3.96DS
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF63C-3P-3.96DS
- JLCPCB Part #
- C17450131
- Package
- Push-Pull
- Description
- -55℃~+105℃ 1 12A 1x3P 3 3.96mm 3P 600V Brass Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5750
200+
$0.2304
500+
$0.2223
1000+
$0.2191
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?