
* Images are for reference only
DF1EC-7P-2.5DSA(35)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1EC-7P-2.5DSA(35)
- JLCPCB Part #
- C17236321
- Package
- Plugin
- Description
- -35℃~+85℃ 1 1x7P 2.5mm 250V 3A 7 7P Beige PA Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$1.0964
10+
$0.8916
30+
$0.7901
100+
$0.6885
500+
$0.6288
1000+
$0.5966
Related Products
Welcome back, may I help you?