This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF1E-8P-2.5DS(36)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF1E-8P-2.5DS(36)
JLCPCB Part #
C17544202
Package
Plugin
Description
-35℃~+85℃ 2.5mm 250V 3A 8P Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4908
200+ $0.5960
500+ $0.5750
1000+ $0.5653
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons