This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF1B-40DP-2.5DSA(01)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF1B-40DP-2.5DSA(01)
JLCPCB Part #
C17550418
Package
Plugin
Description
-35℃~+85℃ 2 2.5mm 2.5mm 250V 3A 40P Brass Through Hole Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3064
200+ $0.9203
500+ $0.8898
1000+ $0.8754

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons