
* Images are for reference only
DF1B-22DP-2.5DSA(01)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1B-22DP-2.5DSA(01)
- JLCPCB Part #
- C5118018
- Package
- Plugin,P=2.5mm
- Description
- -35℃~+85℃ 11 2 2.5mm 2.5mm 22P 250V 2x11P 3A Brass Through Hole UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.1367
100+
$1.0243
Related Products
Welcome back, may I help you?