
* Images are for reference only
DF1BZ-4DP-2.5DSA
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1BZ-4DP-2.5DSA
- JLCPCB Part #
- C720041
- Package
- Plugin,P=2.5mm
- Description
- -35℃~+85℃ 2 2 2.5mm 2.5mm 250V 2x2P 3A 4P 8.6mm 9.5mm Brass Through Hole Tin UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3340
50+
$0.2692
150+
$0.2413
500+
$0.2067
2500+
$0.1912
5000+
$0.1819
Related Products
Welcome back, may I help you?