
* Images are for reference only
DF19L-14P-1H(52)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF19L-14P-1H(52)
- JLCPCB Part #
- C17421606
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -35℃~+85℃ 1 1.46mm 100V 14 14P 1A 1mm 1x14P 20.55mm 4.7mm Gold LCP Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$1.4172
10+
$1.3866
30+
$1.3656
100+
$1.3463
Related Products
Welcome back, may I help you?