
* Images are for reference only
DF17(3.0)-70DS-0.5V(57)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF17(3.0)-70DS-0.5V(57)
- JLCPCB Part #
- C3644992
- Package
- SMD,P=0.5mm
- Description
- -10℃~+60℃ 0.5mm 2 300mA 50V Gold Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4573
10+
$2.1125
30+
$1.8966
100+
$1.6758
500+
$1.5775
1000+
$1.5340
Welcome back, may I help you?