This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF13-3P-1.25DS(50)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF13-3P-1.25DS(50)
JLCPCB Part #
C17430063
Package
Plugin
Description
-35℃~+85℃ 1 1.25mm 150V 1A 1x3P 3 3P Brass PA Right Angle UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 89

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3733
15842+ $0.1490
47526+ $0.1441
87131+ $0.1417

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons