
* Images are for reference only
DF13-3P-1.25DSA(25)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF13-3P-1.25DSA(25)
- JLCPCB Part #
- C17449352
- Package
- Plugin
- Description
- -35℃~+85℃ 1 1.25mm 150V 1A 1x3P 3 3P Brass PA Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 178
Minimum: 1
Full Reel: 89
$0.01
Add To List
Available Order Qty: 178
In-stock Item Pricing
Qty Unit Price
1+
$0.5353
10+
$0.4263
30+
$0.3783
100+
$0.3206
500+
$0.2949
1000+
$0.2789
Welcome back, may I help you?