
* Images are for reference only
DF13-7P-1.25DSA(25)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF13-7P-1.25DSA(25)
- JLCPCB Part #
- C17190457
- Package
- Plugin
- Description
- -35℃~+85℃ 1 1.25mm 150V 1A 1x7P 7 7P Brass PA Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 46
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.3710
10+
$0.3630
46+
$0.3566
92+
$0.3518
Related Products
Welcome back, may I help you?