This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF13-15P-1.25DSA(05)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF13-15P-1.25DSA(05)
JLCPCB Part #
C17483705
Package
Plugin
Description
-35℃~+85℃ 1 1.25mm 15 150V 15P 1A 1x15P Brass PA Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7308
200+ $0.2924
500+ $0.2827
1000+ $0.2779
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons