This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0530471570

Extended
Manufacturer
MOLEX
MFR.Part #
0530471570
JLCPCB Part #
C17244290
Package
Plugin
Description
-40℃~+85℃ 1 1.25mm 125V 15 15P 1A 1x15P 20.5mm 3.2mm 4.2mm Gold PA Phosphor Bronze PicoBlade(MX 1.25) Through Hole UL94V-0 White Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7762
200+ $1.5076
500+ $1.4578
1000+ $1.4321

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons