
* Images are for reference only
DF13-14P-1.25DSA(25)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF13-14P-1.25DSA(25)
- JLCPCB Part #
- C17256980
- Package
- Plugin
- Description
- -35℃~+85℃ 1 1.25mm 14 14P 150V 1A 1x14P Brass PA Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.5574
10+
$0.5461
25+
$0.5380
100+
$0.5300
Welcome back, may I help you?