This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF13C-6P-1.25V(76)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF13C-6P-1.25V(76)
JLCPCB Part #
C17386350
Package
SMD
Description
-35℃~+85℃ 1 1.25mm 150V 1A 1x6P 6 6P Brass Gold PA Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 39

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7645
195+ $0.3052
507+ $0.2956
1014+ $0.2907

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons