This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF13B-8P-1.25V(51)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF13B-8P-1.25V(51)
JLCPCB Part #
C17321783
Package
SMD
Description
-35℃~+85℃ 1 1.25mm 150V 1A 1x8P 8 8P Brass PA Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0777
200+ $0.8292
500+ $0.8018
1000+ $0.7873
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons