This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF13A-12P-1.25H(21)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF13A-12P-1.25H(21)
JLCPCB Part #
C17239669
Package
SMD
Description
-35℃~+85℃ 1 1.25mm 12 12P 150V 19.65mm 1A 1x12P 3.6mm 5mm Brass PA Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $1.1227
10+ $1.0970
30+ $1.0809
100+ $1.0649

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons