
* Images are for reference only
DF11-32DS-2DSA
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF11-32DS-2DSA
- JLCPCB Part #
- C6539703
- Package
- Plugin,P=2mm
- Description
- -30℃~+85℃ 2 250V 2A 2mm 2mm 32P 6.2mm Through Hole 插件,P=2mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6491
200+
$1.8551
500+
$1.7938
1000+
$1.7632
Welcome back, may I help you?