
* Images are for reference only
DF11-30DP-2DSA(24)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF11-30DP-2DSA(24)
- JLCPCB Part #
- C17264837
- Package
- Plugin
- Description
- -40℃~+85℃ 200V 2A 2mm 30P Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3534
195+
$0.5395
495+
$0.5218
1005+
$0.5138
Related Products
Welcome back, may I help you?