This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF13C-9P-1.25V(21)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF13C-9P-1.25V(21)
JLCPCB Part #
C17215765
Package
SMD
Description
-35℃~+85℃ 1 1.25mm 150V 1A 1x9P 9 9P Beige Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 189

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 189

In-stock Item Pricing

Qty Unit Price
1+ $0.8477
10+ $0.7016
30+ $0.6294
100+ $0.5571
500+ $0.5138
1000+ $0.4913

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons