
* Images are for reference only
DF11-24DP-2DS(24)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF11-24DP-2DS(24)
- JLCPCB Part #
- C17500684
- Package
- Plugin
- Description
- -40℃~+85℃ 12 2 24P 250V 2A 2mm 2mm 2x12P Black Brass Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7546
10+
$0.7369
36+
$0.7257
108+
$0.7144
Related Products
Welcome back, may I help you?