
* Images are for reference only
FX16-21S-0.5SH
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FX16-21S-0.5SH
- JLCPCB Part #
- C7506828
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.5mm 21P 4.4mm Non-Latching Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5972
10+
$2.5359
30+
$2.4955
100+
$2.4552
Related Products
Welcome back, may I help you?