This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF11-22DS-2DSA(06)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF11-22DS-2DSA(06)
JLCPCB Part #
C5668216
Package
Plugin,P=2mm
Description
-30℃~+85℃ 2 22P 250V 2A 2mm 2mm 6.2mm Through Hole Tin 插件,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6603
200+ $1.4609
500+ $1.4128
1000+ $1.3887
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons