
* Images are for reference only
831-93-019-10-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 831-93-019-10-001000
- JLCPCB Part #
- C5533337
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 19P 2mm 3A 4.2mm Through Hole Tin-Lead 插件,P=2mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1476
200+
$7.2413
500+
$6.9994
1000+
$6.8800
Welcome back, may I help you?