
* Images are for reference only
DF11-22DS-2DSA(05)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF11-22DS-2DSA(05)
- JLCPCB Part #
- C597829
- Package
- Plugin,P=2mm
- Description
- -30℃~+85℃ 2 22P 2mm Through Hole 插件,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8318
200+
$0.3222
500+
$0.3110
1000+
$0.3061
Related Products
Welcome back, may I help you?