
* Images are for reference only
DF11-16DS-2DSA(06)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF11-16DS-2DSA(06)
- JLCPCB Part #
- C5668204
- Package
- Plugin,P=2mm
- Description
- -30℃~+85℃ 16P 2 250V 2A 2mm 2mm 6.2mm Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6600
200+
$1.4618
500+
$1.4119
1000+
$1.3878
Related Products
Welcome back, may I help you?