This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF11CZ-8DS-2V(22)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF11CZ-8DS-2V(22)
JLCPCB Part #
C5712181
Package
SMD,P=2mm
Description
-30℃~+85℃ 2 250V 2A 2mm 2mm 2x4P 5.95mm 8P Surface Mount,Vertical Tin Top SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3109
10+ $1.9736
30+ $1.7622
100+ $1.5460
500+ $1.4476
1000+ $1.4056
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons