This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A2-11PA-2.54DSA(71)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
A2-11PA-2.54DSA(71)
JLCPCB Part #
C3348070
Package
Plugin,P=2.54mm
Description
-55℃~+85℃ 1 11P 2.54mm 2.54mm 200V 3A 3mm 6mm Black Brass Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1022
200+ $0.4270
500+ $0.4125
1000+ $0.4045
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons