
* Images are for reference only
HP6018D4-33
Extended
- Manufacturer
- HYPWR
- MFR.Part #
- HP6018D4-33
- JLCPCB Part #
- C648820
- Package
- DFN-4-EP(1x1)
- Description
- -40℃~+85℃@(Tj) 1 3.3V 300mA 6.5V Enable Fixed Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 10000
Total: $0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.0669
100+
$0.0529
300+
$0.0460
1000+
$0.0409
5000+
$0.0362
10000+
$0.0341
Welcome back, may I help you?