
* Images are for reference only
HP6513T3A-33
Extended
- Manufacturer
- HYPWR
- MFR.Part #
- HP6513T3A-33
- JLCPCB Part #
- C648886
- Package
- SOT-89-3L
- Description
- -40℃~+105℃ 1 100uVrms 150mA 3.3V 4.2uA 40V 60dB@(100Hz) 60mV@(10mA) Fixed Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1040
50+
$0.0823
150+
$0.0716
500+
$0.0635
2500+
$0.0561
5000+
$0.0529
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products