
* Images are for reference only
ECSBW2E331M2530EVN
Extended
- Manufacturer
- HOWLET
- MFR.Part #
- ECSBW2E331M2530EVN
- JLCPCB Part #
- C5371029
- Package
- Plugin,D25xL30mm
- Description
- 250V 330uF ±20% Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 91
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7892
10+
$0.7699
30+
$0.7586
91+
$0.7457
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?