
* Images are for reference only
3.GL.2G2R2M0609TN1G3
Extended
- Manufacturer
- HOWLET
- MFR.Part #
- 3.GL.2G2R2M0609TN1G3
- JLCPCB Part #
- C2975998
- Package
- Plugin,D6.3xL12mm
- Description
- -40℃~+105℃ 12mm 2.2uF 2.6mm 400V 6.3mm 6000hrs@105℃ ±20% 插件,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 284
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0402
200+
$0.0316
1000+
$0.0249
2000+
$0.0220
10000+
$0.0195
20000+
$0.0182
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?