This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

3.GL.2G3R3M0812TQQ03

Extended
Manufacturer
HOWLET
MFR.Part #
3.GL.2G3R3M0812TQQ03
JLCPCB Part #
C2976000
Package
Plugin,D8xL12mm
Description
-40℃~+105℃ 12mm 3.3uF 3.5mm 400V 6000hrs@105℃ 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 170

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0659
100+ $0.0527
500+ $0.0397
1000+ $0.0347
5000+ $0.0308
10000+ $0.0289

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons