
* Images are for reference only
USB-307HG-B-SU
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- USB-307HG-B-SU
- JLCPCB Part #
- C309352
- Package
- SMD
- Description
- -30℃~+80℃ 1 24P 30V 3A 9.3mm Clamping plate Female Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 159
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 159
In-stock Item Pricing
Qty Unit Price
1+
$0.5764
10+
$0.4656
30+
$0.4111
100+
$0.3484
500+
$0.3163
1000+
$0.2987
Related Products
Welcome back, may I help you?