


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | HOOYA | |
| Package | Plugin | |
| Operating Force | 2N | |
| Contact Current | 500mA | |
| Voltage Rating | 50V | |
| Termination Style | PC Pin | |
| Life | 100,000 cycles | |
| Actuator Style | Square Plunger | |
| Circuit | DPDT | |
| Mounting Type | Right Angle | |
| With Lamp | Without |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PB-22E77-N-00 200+/-50GF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | HOOYA | |
| Package | Plugin | |
| Operating Force | 2N | |
| Contact Current | 500mA | |
| Voltage Rating | 50V | |
| Termination Style | PC Pin | |
| Life | 100,000 cycles | |
| Actuator Style | Square Plunger | |
| Circuit | DPDT | |
| Mounting Type | Right Angle | |
| With Lamp | Without |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PB-22E77-N-00 200+/-50GF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PB-22E77-N-00 200+/-50GF datasheets or manufacturer documentation.
Datasheet: PB-22E77-N-00 200+/-50GF Datasheet (PDF)
The PB-22E77-N-00 200+/-50GF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.