
* Images are for reference only
PH2001-WT-08
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH2001-WT-08
- JLCPCB Part #
- C2939477
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 1 19.9mm 1x8P 2mm 5.55mm 7.55mm 8 8P Beige Brass LCP PH Surface Mount, Right Angle SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 455
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 455
In-stock Item Pricing
Qty Unit Price
1+
$0.1025
50+
$0.0816
150+
$0.0713
500+
$0.0569
2500+
$0.0506
5000+
$0.0476
Related Products
Welcome back, may I help you?