
* Images are for reference only
PH2001-LT-16
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH2001-LT-16
- JLCPCB Part #
- C2939500
- Package
- SMD,P=2mm
- Description
- 1 16 16P 1x16P 2mm 35.9mm 6.1mm 6mm Beige Brass LCP PH Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 282
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 264
In-stock Item Pricing
Qty Unit Price
1+
$0.1802
10+
$0.1413
30+
$0.1246
100+
$0.1039
500+
$0.0946
1000+
$0.0845
Related Products
Welcome back, may I help you?