
* Images are for reference only
PH1250-WT-14
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH1250-WT-14
- JLCPCB Part #
- C2939423
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 1 1.25mm 14 14P 1x14P 22.55mm 3.57mm 5.25mm Beige Brass LCP PH Surface Mount, Right Angle Tin SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 327
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 327
In-stock Item Pricing
Qty Unit Price
1+
$0.0861
50+
$0.0676
150+
$0.0585
1000+
$0.0503
2000+
$0.0447
5000+
$0.0420
Related Products
Welcome back, may I help you?