
* Images are for reference only
PH1250-LT-11
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PH1250-LT-11
- JLCPCB Part #
- C2939435
- Package
- SMD,P=1.25mm
- Description
- 1 1.25mm 11 11P 18.6mm 1x11P 3.92mm 5.5mm Beige Brass LCP PH Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 451
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 451
In-stock Item Pricing
Qty Unit Price
1+
$0.0798
50+
$0.0631
150+
$0.0548
1000+
$0.0464
2000+
$0.0413
5000+
$0.0389
Related Products
Welcome back, may I help you?