
* Images are for reference only
MS-22D16G4-W
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- MS-22D16G4-W
- JLCPCB Part #
- C20611670
- Package
- Plugin,P=2.5mm
- Description
- 10,000 Cycles 12V 3.5mm 300mA 9mm DPDT PC Pin Rectangular Columnar Through Hole 插件,P=2.5mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1079
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1079
In-stock Item Pricing
Qty Unit Price
1+
$0.1288
50+
$0.1018
150+
$0.0884
500+
$0.0782
2000+
$0.0702
4000+
$0.0660
Related Products
Welcome back, may I help you?